RBC30DRMT-S288

Heilind Number:SULRBC30DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRMT-S288

Detailed Description

Introducing our PPS & Phosphor Bronze 2.54mm Pitch Board-to-Board Connector, offering high-performance connectivity for your electronic devices. Designed with a female gender, this connector features two rows and a threaded mount type for secure installation. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity. The loop bellow contact type and straddle orientation make it ideal for various applications. Boasting 60 positions and a voltage rating of 700 VAC, it meets stringent industry standards. The card extender termination method and matte tin plating guarantee durability even in harsh environments, with an operating temperature range of -65 to 125°C. Compact in size with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained PCB layouts. Trust in the quality and performance of our RBC30DRMTS288 connector for seamless board-to-board connections.