RBC30DRMT

Heilind Number:SULRBC30DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRMT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRMT

Detailed Description

RBC30DRMT offers a high-performance solution for connecting PCBs with precision and reliability. Featuring PPS and Phosphor Bronze construction, this female connector ensures durability in demanding environments. With two rows and a pitch of 2.54mm, it facilitates seamless integration on the board. The Wire Wrap termination method guarantees secure and efficient connectivity. Gold-plated contacts and Loop Bellow design enhance conductivity and signal integrity, rated for up to 700VAC. Operating temperature range of -65 to 125°C ensures stability in extreme conditions. With a straight orientation, 60 positions, and a tail length of 14.22mm, it allows for versatile PCB layout options. Matte Tin termination plating adds further corrosion resistance. Ideal for hi-rel applications, this connector, with a compact design measuring 15.49mm in height and 9.4mm in width, is perfect for space-constrained setups in aerospace, defense, and industrial systems.