RBC30DRMZ

Heilind Number:SULRBC30DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRMZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRMZ

Detailed Description

Introducing the RBC30DRMZ, a high-performance board-to-board PCB connector designed for precision applications. Featuring two rows with a total of 60 female contact positions, this connector ensures reliable connectivity in even the most demanding environments. The contact material is made of phosphor bronze with gold plating, guaranteeing optimal signal transfer and corrosion resistance. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for a wide range of electronic devices. The termination method is wire wrap, making installation quick and easy. Operating temperature range from -65 to 125 °C ensures stability in extreme conditions. The connector's straight orientation and side-hole mount type offer versatility in PCB layouts. With a tail length of 14.22mm (.56 in) and a compact connector height of 15.49mm (.61 in), it saves valuable space on the board. Ideal for applications where durability and performance are paramount, the RBC30DRMZ is the perfect choice for your connectivity needs.