RBC30DRSD

Heilind Number:SULRBC30DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRSD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRSD

Detailed Description

Introducing the RBC30DRSD, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring a gendered female interface with two rows of 60 gold-plated phosphor bronze contacts, this connector ensures secure connectivity with a clearance hole mount type. Operating at 700 VAC and 3 A, it offers exceptional power handling capabilities while maintaining signal integrity with a pitch of 2.54 mm. With a straight orientation and loop bellow contact type, it guarantees efficient and consistent performance. Additionally, its rugged construction, with a wide operating temperature range of -65 to 125 °C and matte tin termination plating, makes it ideal for use in a variety of applications. Upgrade your connectivity solutions with the RBC30DRSD for seamless and dependable PCB connections.