RBC30DRSI

Heilind Number:SULRBC30DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRSI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRSI

Detailed Description

Introducing the RBC30DRSI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it meets the needs of power and signal transmission. The female gender, two rows, and threaded mount type make it versatile for various PCB setups. Using a thru-hole termination method and gold-plated contacts, it guarantees secure and low-resistance connections. The loop bellow contact type and straight orientation further enhance its functionality. With 60 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for efficient PCB layout. The matte tin termination plating ensures durability and solderability. Classified under the category of high-reliability connectors, it is ideal for aerospace, military, and industrial applications. The RBC30DRSI is the perfect solution for your critical PCB interconnection needs.