RBC30DRSN

Heilind Number:SULRBC30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRSN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRSN

Detailed Description

Introducing the RBC30DRSN, a high-performance board-to-board PCB connector designed for demanding applications. With a sleek gender-neutral female design, this connector features two rows of 60 contact positions, allowing for seamless connectivity. The PPS and phosphor bronze construction, along with gold contact plating, ensures reliable signal transmission with a maximum amperage of 3A and voltage rating of 700VAC. The thru-hole termination method and loop bellow contact type guarantee secure and stable connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it offers enhanced durability and longevity. Trust the RBC30DRSN for high-reliability connectivity in your electronic systems.