RBC30DRSS

Heilind Number:SULRBC30DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DRSS

Detailed Description

Introducing the RBC30DRSS, a high-performance board-to-board PCB connector designed for precision applications. This female connector features two rows with a pitch of 2.54mm, allowing for seamless integration into your circuit board setup. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The loop bellow contact type and side hole mount offer secure connections, while the thru-hole termination method simplifies installation. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. Its straight orientation, 60 positions, and .19in tail length make it versatile for various configurations. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring .61in in height and 9.4mm in width, is ideal for space-constrained systems. The matte tin termination plating guarantees optimal signal transmission. Trust the RBC30DRSS for superior connectivity in your electronics projects.