RBC30DRSZ

Heilind Number:SULRBC30DRSZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRSZ
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRSZ
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRSZ

Detailed Description

Introducing the RBC30DRSZ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable power transmission at an amperage of 3A and a voltage rating of 700VAC. With two rows and 60 positions, it offers ample connectivity options while maintaining a compact size with dimensions of 9.4mm in width and 15.49mm in height. The side-hole mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and loop bellow design guarantee excellent signal integrity and longevity, even in demanding environments with an operating temperature range of -65 to 125 °C. Trusted for its performance, this connector is ideal for applications in aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with the RBC30DRSZ.