RBC30DRTH-S13

Heilind Number:SULRBC30DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRTH-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DRTH-S13

Detailed Description

Introducing the RBC30DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector with two rows and 60 positions offers versatile compatibility. Its clearance hole mount type and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the full bellow design enhances durability. With a pitch of 2.54mm and voltage rating of 700 VAC, this connector is suitable for various power and signal applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it meets the needs of diverse industries. The connector's compact size, with dimensions of 10.95mm in height and 8.38mm in width, ensures space-saving installation on PCBs. With matte tin termination plating for added protection, this connector offers long-lasting performance. Trust the RBC30DRTH-S13 for your critical connectivity requirements.