RBC30DRTH

Heilind Number:SULRBC30DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRTH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRTH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRTH

Detailed Description

Introducing our SKU RBC30DRTH, a high-performance board-to-board connector designed for demanding applications. With a dual-row configuration and 60 female contacts, this connector ensures secure and reliable connections in even the most rugged environments. Featuring a clearance hole mount and thru-hole termination method, installation is quick and easy. The contacts are made of durable phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its straight orientation and compact dimensions make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -65 to 125°C, it is built to withstand extreme conditions. Trust in the RBC30DRTH for your critical connectivity needs.