RBC30DRTI-S13

Heilind Number:SULRBC30DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRTI-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRTI-S13

Detailed Description

Introducing the RBC30DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows for efficient connectivity, and threaded mount type for secure installation, it offers stability in operation. The termination method using Card Extender and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm (.1 in) and 60 positions, it allows for precise and versatile connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it space-efficient. The termination plating of Matte Tin ensures compatibility with various PCBs. Ideal for high-reliability applications, the RBC30DRTI-S13 is a reliable solution for your connectivity needs.