RBC30DRTI

Heilind Number:SULRBC30DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRTI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRTI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRTI

Detailed Description

Introducing the RBC30DRTI, a high-performance PCB connector designed for demanding applications. Featuring a female gender with two rows, this connector offers secure and reliable connectivity. With a threaded mount type and through-hole termination method, installation is quick and easy. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic devices. With 60 positions and a straight orientation, it provides ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, the RBC30DRTI is a reliable solution for your connectivity needs.