RBC30DRTN-S13

Heilind Number:SULRBC30DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRTN-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRTN-S13

Detailed Description

Our PPS & Phosphor Bronze Board To Board PCB Connector, SKU RBC30DRTN-S13, is a reliable and high-performance component designed for demanding electronic applications. With a compact form factor and two rows of 60 female contacts, it offers seamless connectivity in tight spaces. The connector features a pitch of 2.54mm, allowing for easy integration into PCBs. Its full bellow contact type and gold plating ensure optimal signal transmission, while the matte tin termination plating guarantees long-term durability. Operating within a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for use in diverse environments. The straddle orientation and card extender termination method make installation hassle-free. With a connector height of 10.95mm and width of 8.38mm, it is versatile for various PCB designs. Perfect for applications requiring secure and efficient board-to-board connections, this connector is a must-have for any electronic assembly project.