| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DRTN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DRTN |
RBC30DRTN
| Heilind Number: | SULRBC30DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DRTN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DRTN, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding electronic applications. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power delivery. Featuring two rows of 60 female contacts with gold plating on phosphor bronze, it guarantees excellent conductivity and durability. The straight orientation and through-hole termination method make it easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a compact design measuring just 10.95 mm in height and 8.38 mm in width, it saves valuable space on your board. Trust the RBC30DRTN for secure and efficient connectivity in your electronic systems.

