RBC30DRTS-S13

Heilind Number:SULRBC30DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRTS-S13
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DRTS-S13

Detailed Description

The SKU RBC30DRTS-S13 presents a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. Featuring a female gender with two rows and a side-hole mount type, this connector is ideal for secure installations. With a termination method of card extender and contact material of phosphor bronze plated with gold, it ensures efficient signal transmission. The full bellow contact type and straddle orientation offer enhanced stability. With 60 positions and a voltage rating of 700 VAC, it provides ample connectivity options for various applications. Operating in a wide temperature range from -65 to 125°C and boasting a connector height of 10.95mm, width of 8.38mm, and tail length of 4.7mm, it offers versatility while maintaining durability. The matte tin termination plating guarantees long-term performance. This connector, categorized under hi-rel board-to-board and card edge connectors, is a reliable solution for critical electronic systems.