RBC30DRTS

Heilind Number:SULRBC30DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRTS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRTS
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRTS

Detailed Description

Introducing the RBC30DRTS, a high-performance board-to-board PCB connector perfect for demanding applications. With a compact design featuring two rows of female connectors, this component offers reliable connectivity in tight spaces. Boasting a current rating of 3A and a voltage tolerance of 700VAC, it ensures safe and efficient power transmission. The use of Phosphor Bronze contacts with Gold plating guarantees excellent conductivity and durability, even in harsh environments. Its straight orientation and side hole mount type facilitate easy installation onto PCBs. With 60 positions and a pitch of 2.54mm, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, and with termination plating in Matte Tin, this connector is built to withstand extreme conditions. Perfect for aerospace, military, and industrial applications, the RBC30DRTS is the ultimate solution for high-reliability connectivity needs.