RBC30DRXH

Heilind Number:SULRBC30DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRXH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRXH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRXH

Detailed Description

Introducing the RBC30DRXH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows of 60 female contacts made of durable Phosphor Bronze with Gold plating, ensuring reliable conductivity. With a 2.54mm pitch and 3A amperage rating, it offers high-speed data transmission capabilities. The connector's full bellow contact type and straight orientation provide secure connections. Operating at a wide temperature range of -65 to 125°C and with a 700VAC voltage rating, it is suitable for harsh environments. Its clearance hole mount type and through-hole termination method simplify installation. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Trust the RBC30DRXH for efficient and durable board-to-board connections in your electronic devices.