RBC30DRXI

Heilind Number:SULRBC30DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRXI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRXI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRXI

Detailed Description

Introducing the RBC30DRXI, a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring 2 rows with a total of 60 positions, this connector offers seamless connectivity in electronic assemblies. With a pitch of 2.54mm and a voltage rating of 700 VAC, it ensures efficient power transmission. The termination method of Thru Hole and contact material of Phosphor Bronze with Gold plating guarantee optimal conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. Its straight orientation and threaded mount type make installation easy and secure. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves space on PCBs. With matte tin termination plating, it meets industry standards for reliability. Ideal for applications requiring high-speed data transfer and signal integrity, the RBC30DRXI is a must-have component for demanding electronic systems.