RBC30DRXN

Heilind Number:SULRBC30DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DRXN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DRXN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DRXN

Detailed Description

This PPS & Phosphor Bronze female connector, SKU RBC30DRXN, features two rows with a contact pitch of 2.54mm (.1in) and a total of 60 positions, making it ideal for board-to-board or card edge connections. With a straight orientation and no mounting required, it offers easy installation via thru-hole termination. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity up to 3A and 700VAC. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. It boasts a connector height of 10.95mm (.431in), width of 8.38mm (.33in), and a tail length of 4.7mm (.185in). Terminated with matte tin, it guarantees durability and longevity. Whether for industrial machinery, telecommunications, or automotive applications, the RBC30DRXN connector delivers high performance and stability.