| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DRYH |
RBC30DRYH
| Heilind Number: | SULRBC30DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DRYH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The gold-plated contacts and matte tin termination provide excellent conductivity and corrosion resistance. Its two-row, straight orientation with 60 positions allows for efficient PCB mating. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for industrial and aerospace applications. Trust in the RBC30DRYH for high-reliability connections in your next project.

