| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DRYN |
RBC30DRYN
| Heilind Number: | SULRBC30DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DRYN, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power transmission. Featuring 60 gold-plated contacts and Phosphor Bronze construction, it guarantees excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, saves valuable space on the PCB. Trust the RBC30DRYN for efficient and long-lasting connectivity in your electronic systems.

