| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DRYS |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 60 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 60 |
| SKU: | SULRBC30DRYS |
RBC30DRYS
| Heilind Number: | SULRBC30DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DRYS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PPS and Phosphor Bronze with gold plating, this connector ensures reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The connector offers 60 positions in a compact, 2-row configuration, with a pitch of 2.54mm. Its straight orientation and side hole mount type make it easy to integrate into PCB designs. With a wide operating temperature range of -65 to 125°C, it is ideal for harsh environments. The termination method of Thru Hole with Matte Tin plating guarantees secure and stable connections. Trust the RBC30DRYS for efficient and high-quality board-to-board and card edge connections.

