| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DSXI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DSXI |
RBC30DSXI
| Heilind Number: | SULRBC30DSXI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DSXI |
| ECAD Model: |
Specifications
Detailed Description
The RBC30DSXI is a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with threaded mounting and through-hole termination, this connector ensures secure and reliable connections. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layout. The contacts are made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its straight orientation and compact dimensions make it easy to integrate into your design. Trust the RBC30DSXI for high-reliability performance in aerospace, defense, and other mission-critical applications.

