| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DSXN |
RBC30DSXN
| Heilind Number: | SULRBC30DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DSXN, a high-quality connector designed for demanding applications. Made with PPS and Phosphor Bronze, this female connector features a current rating of 3A and can handle voltages up to 700VAC. With a straight orientation and full bellow contact type, it ensures reliable signal transmission. Its 30 positions and 1 row layout make it ideal for various PCB connectivity needs. The termination method of thru-hole mounting and matte tin plating guarantee secure and durable attachment. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. With a compact size, measuring 10.95mm in height and 8.38mm in width, it saves space on your board while delivering exceptional performance. Trust the RBC30DSXN for your critical connectivity requirements.

