RBC30DTAD

Heilind Number:SULRBC30DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTAD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTAD

Detailed Description

Introducing the RBC30DTAD, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic systems. With a sleek right-angle orientation and female gender, this connector offers seamless integration into your assembly. Featuring two rows and a pitch of 2.54mm, it ensures efficient signal transmission with 60 gold-plated phosphor bronze contacts, guaranteeing optimal conductivity and durability. Ideal for applications requiring a current rating of 3A at a voltage of 700VAC, this connector is built to deliver reliable performance in demanding environments. With a clearance hole mount and through-hole termination method, installation is a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industries. The matte tin termination plating adds an extra layer of protection, making it a dependable choice for your connectivity needs. Elevate your PCB design with the RBC30DTAD.