RBC30DTAI

Heilind Number:SULRBC30DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTAI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTAI

Detailed Description

The RBC30DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and phosphor bronze materials, this connector offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The female connector has two rows of 60 loop bellow contacts, plated with gold for optimum signal integrity. Its threaded mount type and right-angle orientation make installation easy and space-efficient. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. With a termination method of thru hole and termination plating of matte tin, this connector guarantees secure and durable connections on PCBs. The RBC30DTAI is a top choice for professionals seeking high-reliability connectivity solutions.