RBC30DTAN

Heilind Number:SULRBC30DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTAN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTAN

Detailed Description

The RBC30DTAN connector offers reliable power and signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is designed for high-performance applications. Featuring two rows of 60 positions, it ensures secure connectivity on PCBs. The loop bellow contact type with gold plating on phosphor bronze contacts guarantees low contact resistance and enhanced durability. Operating in a wide temperature range from -65 to 125°C, this right-angle connector is suitable for use in harsh conditions. Its matte tin termination plating and no mounting requirement make installation easy. Measuring at a compact height of 15.49mm and width of 9.4mm, the RBC30DTAN is ideal for space-constrained designs in industries such as aerospace, defense, and telecommunications. Trust in this RoHS-compliant connector for efficient and long-lasting board-to-board connections.