| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DTAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DTAS |
RBC30DTAS
| Heilind Number: | SULRBC30DTAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DTAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DTAS, a high-performance Board To Board PCB Connector designed for demanding applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its female gender, right-angle orientation, and side hole mount type offer versatility in installation. Boasting a 2.54mm pitch and 60 positions, it provides ample connectivity options. Gold-plated contacts and matte tin termination guarantee optimal signal transmission. Rated for 3A and 700VAC, it meets stringent safety standards. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Trust the RBC30DTAS for secure and efficient board-to-board connections.

