RBC30DTBD

Heilind Number:SULRBC30DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTBD
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTBD

Detailed Description

Introducing the RBC30DTBD, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows of 60 female contacts with a pitch of 2.54mm, this connector offers reliable signal transmission at an amperage of 3A and a voltage rating of 700VAC. The contacts, made of gold-plated phosphor bronze, ensure low contact resistance and enhanced durability. With a right-angle orientation and clearance hole mount type, it facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environment applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves precious board space. The matte tin termination plating guarantees secure solder joints. Trusted for its quality and performance, the RBC30DTBD is a must-have component for any professional electronics assembly.