RBC30DTBH

Heilind Number:SULRBC30DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTBH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTBH

Detailed Description

RBC30DTBH, this female board-to-board PCB connector is designed for high reliability applications, featuring PPS and phosphor bronze construction. With a contact rating of 3A and voltage handling up to 700VAC, it ensures robust performance. The connector, with two rows of 30 positions each, offers secure connectivity. Its clearance hole mount and thru-hole termination method make installation easy. Gold-plated contacts ensure low contact resistance and durability. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The right-angle orientation and loop bellow contact type further enhance its versatility. With a compact design measuring 9.4mm in width and 15.49mm in height, it is ideal for space-constrained applications. Matte tin termination plating adds to its reliability. This connector is a reliable choice for demanding board-to-board connections in industries requiring high performance.