RBC30DTBN

Heilind Number:SULRBC30DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTBN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTBN

Detailed Description

Introducing the RBC30DTBN, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 60 female contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type and right-angle orientation offer secure and space-saving connections. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole with matte tin plating ensures easy and reliable soldering. Measuring .37 inches in width and .61 inches in height, this connector is compact yet robust. Ideal for use in aerospace, defense, and industrial applications, the RBC30DTBN is a dependable solution for your connectivity needs.