RBC30DTBS

Heilind Number:SULRBC30DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTBS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DTBS

Detailed Description

Introducing the RBC30DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Phosphor Bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The female connector with two rows and a side hole mount type offers versatile installation options. Its loop bellow contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. With 60 positions and a pitch of 2.54mm, precise signal transmission is assured. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for a wide range of applications. The right-angle orientation and compact dimensions make it ideal for space-constrained designs. With matte tin termination plating and compliance with industry standards, this connector ensures optimal performance and longevity. Upgrade your PCB connections with the RBC30DTBS.