RBC30DTBT

Heilind Number:SULRBC30DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTBT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTBT
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTBT

Detailed Description

Introducing SKU RBC30DTBT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PPS and Phosphor Bronze materials, ensuring reliable connectivity even in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission needs. The two-row, right-angle orientation with threaded mount type and thru-hole termination method offers secure and stable installation on PCBs. Gold-plated contacts on a 2.54mm pitch provide excellent conductivity and signal integrity. With 60 positions, this connector allows for versatile connectivity options. Operating temperature range of -65 to 125°C makes it ideal for industrial and aerospace applications. Matte tin termination plating ensures long-term durability. Trust in the RBC30DTBT for efficient and durable board-to-board connections.