RBC30DTKD-S288

Heilind Number:SULRBC30DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:60
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTKD-S288

Detailed Description

Introducing the RBC30DTKDS288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and featuring two rows of 60 female contacts, this connector ensures efficient and reliable connectivity. Constructed with PPS and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its loop bellow contact type and straddle orientation provide secure and stable connections. With a voltage rating of 700 VAC and an amperage of 3A, it meets high-performance standards. The .175in (4.45mm) tail length allows for easy installation on PCBs. Compact and efficient, the RBC30DTKDS288 is the ideal choice for your connectivity needs in aerospace, defense, and industrial applications.