RBC30DTKD

Heilind Number:SULRBC30DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTKD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DTKD

Detailed Description

This high-performance Board-To-Board PCB Connector, SKU RBC30DTKD, offers reliable connectivity in demanding electronic applications. Featuring a female gender, it has two rows and a mount type of Clearance Hole for easy installation. The termination method is Thru Hole, ensuring secure connections. Constructed with PPS and Phosphor Bronze materials, it guarantees durability. The gold contact plating and Loop Bellow contact type provide excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets strict industry standards. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. With 60 positions and a tail length of 4.83mm, it accommodates multiple connections. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. The termination plating of Matte Tin enhances its reliability. This connector is ideal for use in aerospace, defense, and other high-reliability applications.