| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DTKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 60 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DTKI |
RBC30DTKI
| Heilind Number: | SULRBC30DTKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DTKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC30DTKI, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PPS and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700 VAC. With a compact design, it offers two rows of 60 positions each, making it ideal for densely populated circuit boards. The threaded mount and thru-hole termination method provide secure attachment, while the loop bellow contact type guarantees stable connections. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is perfect for a wide range of applications. Trust in the RBC30DTKI for superior performance in critical electronic systems.

