RBC30DTKN

Heilind Number:SULRBC30DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTKN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTKN

Detailed Description

Featuring a durable construction for high-reliability applications, the RBC30DTKN is a PCB connector designed to deliver optimal performance. With a dual-row configuration and 60 positions, it offers ample connectivity options. The contact material is made of phosphor bronze with gold plating, ensuring excellent conductivity. Its loop bellow contact type and straight orientation make for easy and secure connections. This connector has a voltage rating of 700 VAC and an amperage of 3A, suitable for various power requirements. With a pitch of 2.54mm and termination method via thru hole, it guarantees a stable and reliable connection. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in diverse environmental conditions. The matte tin termination plating adds to its durability. Perfect for board-to-board and card edge connections, the RBC30DTKN is a top choice for demanding electronic applications.