RBC30DTKS

Heilind Number:SULRBC30DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DTKS

Detailed Description

Introducing our PPS & Phosphor Bronze Connector, featuring a sleek design and robust construction. With a 3A amperage rating and 700VAC voltage capability, this female connector is ideal for high-performance applications. Its 2 rows of 60 contact positions, terminated through side holes with gold-plated phosphor bronze contacts, ensure reliable connectivity. The loop bellow contact type guarantees secure mating, while the straight orientation and .19-inch tail length facilitate easy installation on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is perfect for demanding environments. With matte tin termination plating and a compact size of .61 x 9.4mm, it's a versatile choice for board-to-board and card edge connections. Trust in the quality of our RBC30DTKS connector for your electronic projects.