RBC30DTKT

Heilind Number:SULRBC30DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:60
SKU:SULRBC30DTKT

Detailed Description

Introducing our PPS & Phosphor Bronze Board to Board PCB Connector, SKU RBC30DTKT, designed for high-performance applications. This female connector features two rows with a 2.54mm pitch, allowing for secure and precise connections. With a contact rating of 3A at 700VAC, it ensures reliable power transmission. The loop bellow contact type, gold-plated phosphor bronze contacts, and matte tin termination offer excellent conductivity and durability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation, 60 positions, and threaded mount type with through-hole termination make it easy to install on PCBs. Measuring at 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your connectivity needs. Perfect for applications requiring high reliability and performance, the RBC30DTKT is a top choice in the world of connectors.