| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DTMD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DTMD |
RBC30DTMD
| Heilind Number: | SULRBC30DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DTMD |
| ECAD Model: |
Specifications
Detailed Description
Featuring PPS and Phosphor Bronze components, SKU RBC30DTMD is a high-performance board-to-board connector designed for demanding electronic applications. With a female gender and two rows of 60 loop bellow contacts, it ensures secure and efficient connectivity. The right-angle orientation and clearance hole mount type offer versatility in installation. Gold-plated contacts and matte tin termination guarantee optimal signal transmission and durability. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125 °C, this connector is reliable in harsh environments. Measuring .61 inches in height and 9.4 mm in width, it fits compactly on PCBs. Ideal for use in aerospace, defense, and industrial sectors, the RBC30DTMD is a top choice for mission-critical electronics.

