RBC30DTMH

Heilind Number:SULRBC30DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTMH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTMH
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTMH

Detailed Description

Introducing the RBC30DTMH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows with a total of 60 female contacts, this connector ensures secure and reliable signal transmission. With a pitch of 2.54mm (.1 in) and a clearance hole mount type, it offers easy installation on PCBs. The contacts, made of phosphor bronze and plated with gold, guarantee excellent conductivity and durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications, from consumer electronics to industrial machinery. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 6.35mm (.25 in) and compact dimensions of .61 in (15.49mm) in height and 9.4mm (.37 in) in width, the RBC30DTMH is a space-efficient solution for your connectivity needs. Trust in its quality construction, with matte tin termination plating ensuring long-term performance. Whether you're designing for commercial or rugged environments, this connector, classified under hi-rel, delivers uncompromising quality and reliability. Upgrade your PCB designs with the RBC30DTMH and experience seamless connectivity like never before.