RBC30DTMI

Heilind Number:SULRBC30DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTMI
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTMI

Detailed Description

Introducing the RBC30DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a two-row configuration, this connector offers seamless connectivity in tight spaces. The threaded mount type ensures secure installation, while the thru-hole termination method guarantees reliable soldering. Crafted with precision, the contacts are made of phosphor bronze with gold plating, ensuring excellent conductivity and durability. Featuring a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. The loop bellow contact type and right-angle orientation further enhance its versatility. With 60 positions and a tail length of 6.35mm, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. The matte tin termination plating adds an extra layer of protection against corrosion. Ideal for aerospace, military, and industrial applications, the RBC30DTMI is the reliable choice for your connectivity needs.