RBC30DTMN

Heilind Number:SULRBC30DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC30DTMN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC30DTMN
Amperage:3 A
Gender:Female
Number of Contacts:60
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:60
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC30DTMN

Detailed Description

Introducing the RBC30DTMN, a high-performance connector designed for demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector is perfect for power and signal transmission. Featuring two rows of 60 gold-plated phosphor bronze contacts, it ensures reliable conductivity. The loop bellow contact type and right-angle orientation offer secure connections in tight spaces. Operating in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. With a termination method of thru-hole and termination plating of matte tin, it guarantees durability. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for board-to-board PCB connections, this connector is a crucial component for your electronic systems. Upgrade to the RBC30DTMN for unparalleled performance and reliability.