| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC30DTMT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 60 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 60 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC30DTMT |
RBC30DTMT
| Heilind Number: | SULRBC30DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC30DTMT |
| ECAD Model: |
Specifications
Detailed Description
The RBC30DTMT is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, it ensures reliable power transmission. Featuring two rows of 60 female contacts with gold plating on phosphor bronze material, it guarantees excellent conductivity. The threaded mount type and right-angle orientation offer secure and space-saving installation on PCBs. With a pitch of 2.54mm, it provides precise alignment. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. This connector, part of the hi-rel category, meets stringent quality standards, making it ideal for aerospace, defense, and other mission-critical applications.

