| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC31DCAD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 62 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 62 |
| SKU: | SULRBC31DCAD-S189 |
RBC31DCAD-S189
| Heilind Number: | SULRBC31DCAD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC31DCAD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC31DCAD-S189, a high-performance PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Its 2.54mm pitch and 62 positions allow for versatile board-to-board connections. The female gender and right-angle orientation facilitate convenient installation. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination offers durability. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of industrial settings. Trust in the RBC31DCAD-S189 for secure and efficient PCB connectivity.

