RBC31DCAI

Heilind Number:SULRBC31DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCAI

Detailed Description

Introducing the RBC31DCAI, a high-performance board-to-board connector designed for demanding applications. With a current rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatile connectivity options. The threaded mount type and through-hole termination method guarantee secure attachment to PCBs. Constructed with phosphor bronze contacts plated in gold, it ensures excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 62 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Measuring at .61 inches in height and with a compact width of 9.4mm, it saves valuable board space. With matte tin termination plating, it complies with RoHS standards. Perfect for aerospace, defense, and industrial applications, the RBC31DCAI guarantees superior performance and durability.