RBC31DCAN

Heilind Number:SULRBC31DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCAN
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCAN

Detailed Description

Introducing the RBC31DCAN, a high-quality Board To Board PCB Connector designed for seamless connectivity in electronic applications. Featuring two rows and 62 female contacts, this connector ensures reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent performance standards. The Phosphor Bronze contacts with Gold plating offer excellent conductivity and durability. Boasting a right-angle orientation and Thru Hole termination method, it allows for easy PCB assembly. Operating within a wide temperature range of -65 to 125°C, it's suitable for various environments. The Matte Tin termination plating further enhances its longevity. With a compact size of 9.4mm width and 15.49mm height, it saves space on the board. Whether for industrial or commercial use, the RBC31DCAN guarantees efficient and secure connections.