RBC31DCAS

Heilind Number:SULRBC31DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCAS
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCAS

Detailed Description

Introducing our PPS & Phosphor Bronze connector, SKU RBC31DCAS. Designed for high-performance applications, this female connector features two rows with a side hole mount type for easy installation. The Thru Hole termination method ensures secure connectivity, while the contact material of Phosphor Bronze with Gold plating guarantees reliable signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it's suitable for various electronic systems. The Hairpin contact type and Right Angle orientation offer versatility in PCB layouts. Boasting 62 positions and a tail length of 2.54mm (.1 in), it accommodates complex connections with ease. Operating in a wide temperature range from -65 to 125°C, it's built to withstand harsh environments. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it's compact yet robust. The Matte Tin termination plating ensures durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, it's a vital component for your projects. Trusted for its quality and performance, the RBC31DCAS is the ultimate choice for demanding connectivity needs.