RBC31DCAT-S189

Heilind Number:SULRBC31DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCAT-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:62
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:62
SKU:SULRBC31DCAT-S189

Detailed Description

Introducing the RBC31DCAT-S189 Female Board To Board PCB Connector, designed for high-performance applications. With a pitch of 2.54mm and 62 positions, this connector ensures secure and precise connections in electronic circuitry. Featuring threaded mount type and thru-hole termination method, installation is efficient and reliable. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in demanding environments. Operating at a voltage of 700VAC and with an operating temperature range of -65 to 125°C, it offers robust performance. The right-angle orientation and hairpin contact type further enhance functionality. Measuring at a connector height of 15.49mm and width of 9.4mm, it is compact yet powerful. With matte tin termination plating, it complies with industry standards for quality and reliability. Whether for industrial machinery, telecommunications, or aerospace applications, this connector, with its superior attributes, is a trusted solution for your connectivity needs.