RBC31DCAT

Heilind Number:SULRBC31DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC31DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC31DCAT
Amperage:3 A
Gender:Female
Number of Contacts:62
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:62
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC31DCAT

Detailed Description

Introducing the RBC31DCAT, a high-performance board-to-board PCB connector designed for critical applications. This connector, featuring PPS and Phosphor Bronze construction, ensures superior conductivity and durability. With an amperage rating of 3 A and a voltage capacity of 700 VAC, it guarantees reliable power transmission. The female, two-row design with threaded mounting and thru-hole termination offers secure and stable connectivity. Gold-plated contacts and hairpin configuration further enhance signal integrity. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector is ideal for harsh environments. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves valuable space on PCBs. The matte tin termination plating complies with industry standards for RoHS. Trust the RBC31DCAT for efficient and dependable board-to-board connections in aerospace, defense, and other hi-rel industries.